Part Details for AWCCA-50N50H16-C51-B by Abracon Corporation
Overview of AWCCA-50N50H16-C51-B by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AWCCA-50N50H16-C51-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13302-ND
|
DigiKey | RX TX 1 COIL 1 LAYER 12.5UH Lead time: 11 Weeks Container: Box | Limited Supply - Call |
|
Buy Now | |
DISTI #
AWCCA-50N50H16-C51
|
Avnet Americas | Charging Coil, Wireless, 12.5 uH, ? 10% - Boxed Product (Development Kits) (Alt: AWCCA-50N50H16-C51) RoHS: Not Compliant Min Qty: 100000 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
V99:2348_16023354
|
Arrow Electronics | Wireless Charging Coil Receiver/Transmitter 12.5uH ±10% 100KHz 80mOhm DCR 80Q-Factor Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1849 | Americas - 50 |
|
$0.3397 / $1.4317 | Buy Now |
DISTI #
31579438
|
Verical | Wireless Charging Coil Receiver/Transmitter 12.5uH ±10% 100KHz 80mOhm DCR 80Q-Factor Through Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1849 | Americas - 50 |
|
$0.3397 / $0.4462 | Buy Now |
Part Details for AWCCA-50N50H16-C51-B
AWCCA-50N50H16-C51-B CAD Models
AWCCA-50N50H16-C51-B Part Data Attributes
|
AWCCA-50N50H16-C51-B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWCCA-50N50H16-C51-B
Abracon Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | ABRACON | |
Construction | Rectangular | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 12.5 µH | |
Inductor Application | RF COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.6 mm | |
Package Length | 50 mm | |
Package Style | Chassis Mount | |
Package Width | 50 mm | |
Packing Method | Bulk | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |