Part Details for AWBR-400-02-SR1 by ASSMANN WSW components GmbH
Overview of AWBR-400-02-SR1 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8418AWBRZ-RL | Analog Devices | High Common Mode Cur Sense, -3 | |
AD8418AWBRZ | Analog Devices | High Common Mode Cur Sense, -3 | |
AD8209AWBRMZ | Analog Devices | Hgh Vltg Precision Diff Amp w/ |
Price & Stock for AWBR-400-02-SR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11587CT-ND
|
DigiKey | LED CONNECTOR Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9445 In Stock |
|
$0.2089 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6750 Package Multiple: 750 Lead time: 17 Weeks | 0 |
|
$0.2930 | Buy Now |
|
Onlinecomponents.com | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder RoHS: Compliant | 0 |
|
$0.2036 / $0.4263 | Buy Now |
DISTI #
C1S123500090008
|
Chip1Stop | Unclassified | 36750 |
|
$0.2970 | Buy Now |