There are no models available for this part yet.
Overview of AWB7127HM41P8 by ANADIGICS Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AWB7127HM41P8 by ANADIGICS Inc
Part Data Attributes for AWB7127HM41P8 by ANADIGICS Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ANADIGICS INC
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
28 dB
|
Operating Frequency-Max
|
2170 MHz
|
Operating Frequency-Min
|
2110 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
NARROW BAND MEDIUM POWER
|
VSWR-Max
|
10
|
Related Parts for AWB7127HM41P8
-
AWB7128P8RF/Microwave Amplifiers
-
ATXMEGA16A4-AURMicrocontrollers
-
S-85S1AB07-I6T1USwitching Regulator or Controllers
-
LM34927SDLinear Regulator ICs
-
AVS106M16B12TFixed Capacitors
-
AUIRFR4105Power Field-Effect Transistors
-
AX1000-BGG729MField Programmable Gate Arrays
-
ATV50C280J-HFTransient Suppressors
-
AV60C-048L-050F06-8Power Supply Modules