Part Details for AWB-25R6-12 by PUI Audio
Overview of AWB-25R6-12 by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW25R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 25 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for AWB-25R6-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1639-ND
|
DigiKey | BUZZER MAGNETIC 12V 155MM BASE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$44.0000 | Buy Now |
DISTI #
AWB-25R6-12
|
Avnet Americas | Audio Indicator Siren 12Vdc 60mA 9Vdc Base Mount - Boxed Product (Development Kits) (Alt: AWB-25R6-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
665-AWB25R612
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SIREN, 12VDC, RED, IP55 RoHS: Compliant | 0 |
|
$44.0000 | Order Now |
|
Onlinecomponents.com | 6 INCH ELECTR SOLENOID RED BELL 12VDC RoHS: Compliant | 0 |
|
$40.7000 / $75.3700 | Buy Now |
Part Details for AWB-25R6-12
AWB-25R6-12 CAD Models
AWB-25R6-12 Part Data Attributes
|
AWB-25R6-12
PUI Audio
Buy Now
|
Compare Parts:
AWB-25R6-12
PUI Audio
|
Samacsys Manufacturer | PUI Audio |