Part Details for AW80577GG0411MA by Intel Corporation
Overview of AW80577GG0411MA by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AW80577GG0411MA
AW80577GG0411MA CAD Models
AW80577GG0411MA Part Data Attributes
|
AW80577GG0411MA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AW80577GG0411MA
Intel Corporation
Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA478, HALOGEN FREE, PLASTIC, UFCPGA-478
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 478 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 29 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-P478 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 478 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Speed | 2000 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AW80577GG0411MA
This table gives cross-reference parts and alternative options found for AW80577GG0411MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW80577GG0411MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF80539KF0412M | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA478, PLASTIC, UFCPGA-478 | Intel Corporation | AW80577GG0411MA vs LF80539KF0412M |
LF80539GE0252M | Microprocessor, 64-Bit, 1600MHz, CMOS, PBGA478, 35 X 35 MM, UFCPGA-478 | Intel Corporation | AW80577GG0411MA vs LF80539GE0252M |
LF80539GF0282MSL8VR | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA478, ROHS COMPLIANT, FCPGA-478 | Intel Corporation | AW80577GG0411MA vs LF80539GF0282MSL8VR |
RH80532GC049512 | Microprocessor, 32-Bit, 2200MHz, CMOS, PBGA478, PLASTIC, UFCPGA-478 | Intel Corporation | AW80577GG0411MA vs RH80532GC049512 |
AW80577GG0491MA | Microprocessor, 64-Bit, 2200MHz, CMOS, PBGA478, HALOGEN FREE, PLASTIC, UFCPGA-478 | Intel Corporation | AW80577GG0411MA vs AW80577GG0491MA |
AW80577GG0331ML | Microprocessor, 64-Bit, 1800MHz, CMOS, PBGA478, HALOGEN FREE, PLASTIC, UFCPGA8-478 | Intel Corporation | AW80577GG0411MA vs AW80577GG0331ML |
LF80539GF0282MESL9JE | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA478, ROHS COMPLIANT, FCPGA-478 | Intel Corporation | AW80577GG0411MA vs LF80539GF0282MESL9JE |
BX80532GC2400D | Microprocessor, 32-Bit, 2200MHz, CMOS, PBGA478, PLASTIC, UFCPGA-478 | Intel Corporation | AW80577GG0411MA vs BX80532GC2400D |
LF80537GF0484M | Microprocessor, 64-Bit, 2160MHz, CMOS, PBGA478, MICRO, FCPGA-478 | Intel Corporation | AW80577GG0411MA vs LF80537GF0484M |
LF80539GF0282MESL9DM | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA478, ROHS COMPLIANT, FCPGA-478 | Intel Corporation | AW80577GG0411MA vs LF80539GF0282MESL9DM |