Part Details for AW6S2-BLU by Amphenol Sine Systems
Overview of AW6S2-BLU by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNB-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNB-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Blue 14ft | |
MP-64RJ45UNNB-008 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-008 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 8ft | |
MP-64RJ45UNNB-018 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-018 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 18ft |
Price & Stock for AW6S2-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7998
|
Newark | 6-Way Wedgelock Plug, Key 2, Blue/Rohs Compliant: Yes |Amphenol Sine/tuchel AW6S2-BLU RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.2360 | Buy Now |
DISTI #
889-AW6S2-BLU-ND
|
DigiKey | 6-WAY WEDGELOCK PLUG, KEY 2, BLU Min Qty: 1 Lead time: 14 Weeks Container: Box |
1011 In Stock |
|
$0.1781 / $0.4400 | Buy Now |
DISTI #
AMEAW6S2-BLU
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1547 / $0.1903 | Buy Now | |
|
Onlinecomponents.com | 6-Way Wedgelock Plug, Key 2, Blue RoHS: Compliant | 0 |
|
$0.1353 / $0.1903 | Buy Now |
DISTI #
AMEAW6S2-BLU
|
Interstate Connecting Components | 0 |
|
$0.1547 / $0.1903 | Buy Now | |
|
Powell Electronics | 6-Way Wedgelock Plug, Key 2, Blue Min Qty: 1400 | 1386 |
|
$0.1710 / $0.1967 | Buy Now |