Part Details for AW56GKE by Ohmite Mfg Co
Overview of AW56GKE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AW56GKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3567
|
Newark | 2.5W Bulk Ceramic Pulseaters/ Box Rohs Compliant: Yes |Ohmite AW56GKE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2600 | Buy Now |
DISTI #
AW56GKE-ND
|
DigiKey | RES 5.6 OHM 10% 2.5W RADIAL Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3750 | Buy Now |
DISTI #
588-AW56GKE
|
Mouser Electronics | Ceramic Composition Resistors 2.5watt 5.6ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$18.7200 | Order Now |
DISTI #
70583017
|
RS | 2.5W BULK CERAMIC PULSEATERS | Ohmite AW56GKE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6500 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 5.6 Ohm 10% 2.5W Epoxy RDL RoHS: Compliant | 0 |
|
$18.2000 / $49.5900 | Buy Now |
|
Master Electronics | Res Ceramic Composition 5.6 Ohm 10% 2.5W Epoxy RDL RoHS: Compliant | 0 |
|
$18.2000 / $49.5900 | Buy Now |
Part Details for AW56GKE
AW56GKE CAD Models
AW56GKE Part Data Attributes
|
AW56GKE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AW56GKE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2.5W, 5.6ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Epoxy Coating | |
JESD-609 Code | e3 | |
Lead Diameter | 0.812 mm | |
Lead Length | 4.7 mm | |
Lead Spacing | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 13 mm | |
Package Length | 20 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 50 °C | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |