Part Details for AW560KE by Ohmite Mfg Co
Overview of AW560KE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AW560KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3568
|
Newark | Resistor, Ceramic, 56 Ohm, 2.5W, 10%, Resistance:56Ohm, Product Range:Pulseater A Series, Power Rating:2.5W, Resistance Tolerance:± 10%, Resistor Case/Package:Radial Leaded, Voltage Rating:1.5Kv, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite AW560KE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2600 | Buy Now |
DISTI #
AW560KE-ND
|
DigiKey | RES 56 OHM 10% 2.5W RADIAL Min Qty: 250 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3750 | Buy Now |
DISTI #
588-AW560KE
|
Mouser Electronics | Ceramic Composition Resistors 2.5watt 56ohm 10% High Energy Non-Ind. RoHS: Compliant | 185 |
|
$18.7300 / $27.3700 | Buy Now |
DISTI #
70583033
|
RS | 2.5W BULK CERAMIC PULSEATERS | Ohmite AW560KE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0400 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 56 Ohm 10% 2.5W Epoxy RDL RoHS: Compliant | 0 |
|
$18.2000 / $49.5900 | Buy Now |
|
Master Electronics | Res Ceramic Composition 56 Ohm 10% 2.5W Epoxy RDL RoHS: Compliant | 0 |
|
$18.2000 / $49.5900 | Buy Now |
Part Details for AW560KE
AW560KE CAD Models
AW560KE Part Data Attributes
|
AW560KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AW560KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2.5W, 56ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Cylinder | |
JESD-609 Code | e3 | |
Lead Length | 4.7 mm | |
Lead Spacing | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 13 mm | |
Package Length | 20 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 50 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |