Part Details for AW4S-B by Amphenol Sine Systems
Overview of AW4S-B by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW4S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9944
|
Newark | S-Wedgelock, 4Pos, Thermoplastic, Black, Accessory Type:S-Wedgelock, For Use With:Amphenol At Series At06-4S Automotive Connectors, Product Range:At Series Rohs Compliant: Yes |Amphenol Sine/tuchel AW4S-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 844 |
|
$0.1590 / $0.1880 | Buy Now |
DISTI #
889-AW4S-B-ND
|
DigiKey | 4 POSITION PLUG WEDGELOCK, KEYED Min Qty: 1 Lead time: 14 Weeks Container: Box |
870 In Stock |
|
$0.1616 / $0.3700 | Buy Now |
DISTI #
AMEAW4S-B
|
Heilind Electronics | 4P PLG WEDGELOK,KEY B,BLK | Americas - 255 in Stock |
|
$0.1358 / $0.1661 | Buy Now |
|
Onlinecomponents.com | 4 Position Plug Wedgelock - Keyed B - Black RoHS: Compliant |
3600 On Order |
|
$0.1251 / $0.1751 | Buy Now |
DISTI #
AMEAW4S-B
|
Interstate Connecting Components | 4P PLG WEDGELOK,KEY B,BLK | 85 |
|
$0.1358 / $0.1661 | Buy Now |
|
Master Electronics | 4 Position Plug Wedgelock - Keyed B - Black RoHS: Compliant |
3600 On Order |
|
$0.1251 / $0.1751 | Buy Now |