Part Details for AW20-01E2-2-B by SMC Corporation of America
Overview of AW20-01E2-2-B by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2793GR(01)-E2-AY | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 40V 7A 15Mohm Power Sop8 | |
923-201E-20H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Header, 2-pair, 8-column, Open Wall, Thick Sidewall. | |
RJE3A18801E2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , Flash |
Price & Stock for AW20-01E2-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72297374
|
RS | Filter/Regulator, Rc1/8, 125PSI, urban white, NPN, metal bowl | SMC Corporation AW20-01E2-2-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.2000 | RFQ |