-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ceramic Composition, 2.5W, 15ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3552
|
Newark | Resistor, Ceramic, 15 Ohm, 2.5W, 10%, Resistance:15Ohm, Product Range:Pulseater A Series, Power Rating:2.5W, Resistance Tolerance:± 10%, Resistor Case/Package:Radial Leaded, Voltage Rating:1.5Kv, Resistor Technology:Ceramic Rohs Compliant: Yes |Ohmite AW150KE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-AW150KE-ND
|
DigiKey | RES 15 OHM 10% 2.5W RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$20.5700 | Buy Now |
DISTI #
273-AW150KE-ND
|
DigiKey | 2.5W BULK CERAMIC PULSEATERS Min Qty: 250 Lead time: 54 Weeks Container: Box | Temporarily Out of Stock |
|
$18.3750 | Buy Now |
DISTI #
588-AW150KE
|
Mouser Electronics | Ceramic Composition Resistors 2.5watt 15ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$20.5300 / $27.3700 | Order Now |
DISTI #
70583012
|
RS | 2.5W BULK CERAMIC PULSEATERS | Ohmite AW150KE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2900 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 15 Ohm 10% 2.5W Epoxy RDL RoHS: Compliant | 750 Factory Stock |
|
$18.2000 / $49.5900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AW150KE
|
TTI | Ceramic Composition Resistors 2.5watt 15ohm 10% High Energy Non-Ind. RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.9700 | Buy Now |
|
Master Electronics | Res Ceramic Composition 15 Ohm 10% 2.5W Epoxy RDL RoHS: Compliant | 750 Factory Stock |
|
$18.2000 / $49.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AW150KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AW150KE
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 2.5W, 15ohm, 10% +/-Tol, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylinder | |
JESD-609 Code | e3 | |
Lead Length | 4.7 mm | |
Lead Spacing | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 13 mm | |
Package Length | 20 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 50 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% |