Part Details for AW140-EG-G36B by ASSMANN WSW components GmbH
Overview of AW140-EG-G36B by ASSMANN WSW components GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW140-EG-G36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-AW140-EG-G36B-ND
|
DigiKey | PIN HEADER Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4321 | Buy Now |
DISTI #
E02:0323_03812017
|
Arrow Electronics | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks Date Code: 2413 | Europe - 200 |
|
$0.4387 | Buy Now |
|
Future Electronics | AW140, 36 Way, 1 Row, Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.3750 / $0.4250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2387 / $0.3813 | Buy Now |
DISTI #
81437713
|
Verical | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2413 | Americas - 200 |
|
$0.4390 | Buy Now |
DISTI #
COREC20248
|
Rutronik | 36P PINHEADER 2,54MM ST 1R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3819 / $0.4039 | Buy Now |
DISTI #
C1S123500053690
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Not Compliant pbFree: No | 200 |
|
$0.5200 | Buy Now |
Part Details for AW140-EG-G36B
AW140-EG-G36B CAD Models
AW140-EG-G36B Part Data Attributes
|
AW140-EG-G36B
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AW140-EG-G36B
ASSMANN WSW components GmbH
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | MATING LENGTH=0.239 INCHES | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL,VDE | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for AW140-EG-G36B
This table gives cross-reference parts and alternative options found for AW140-EG-G36B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW140-EG-G36B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL1-2490GGG-17-36U | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | AW140-EG-G36B vs STL1-2490GGG-17-36U |
68031-636H | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | AW140-EG-G36B vs 68031-636H |
79428-536H | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | AW140-EG-G36B vs 79428-536H |
95641-536H | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | AW140-EG-G36B vs 95641-536H |
93167-636H | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | AW140-EG-G36B vs 93167-636H |
STL1-1400GGG-17-36U | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | AW140-EG-G36B vs STL1-1400GGG-17-36U |
68689-636H | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | AW140-EG-G36B vs 68689-636H |
SL1-036-S091/01-55 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | AW140-EG-G36B vs SL1-036-S091/01-55 |
68032-536H | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | AW140-EG-G36B vs 68032-536H |
PHA014-P3601GF | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MMT Corp | AW140-EG-G36B vs PHA014-P3601GF |