Part Details for AW140-EG-G36A by ASSMANN WSW components GmbH
Overview of AW140-EG-G36A by ASSMANN WSW components GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW140-EG-G36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-AW140-EG-G36A-ND
|
DigiKey | PIN HEADER Min Qty: 800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3418 | Buy Now |
DISTI #
E02:0323_03810768
|
Arrow Electronics | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks Date Code: 2402 | Europe - 800 |
|
$0.4680 / $0.5685 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 20 Weeks | 0 |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2414 / $0.3854 | Buy Now |
DISTI #
83718598
|
Verical | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2402 | Americas - 800 |
|
$0.4684 / $0.5689 | Buy Now |
DISTI #
C1S123500301904
|
Chip1Stop | Connector Headers and PCB Receptacles | 800 |
|
$0.3800 | Buy Now |
Part Details for AW140-EG-G36A
AW140-EG-G36A CAD Models
AW140-EG-G36A Part Data Attributes
|
AW140-EG-G36A
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AW140-EG-G36A
ASSMANN WSW components GmbH
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Additional Feature | MATING LENGTH=0.239 INCHES | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL,VDE | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for AW140-EG-G36A
This table gives cross-reference parts and alternative options found for AW140-EG-G36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW140-EG-G36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL1-036-S090/01-55 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | AW140-EG-G36A vs SL1-036-S090/01-55 |
SL1-036-S108/14-55 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | AW140-EG-G36A vs SL1-036-S108/14-55 |
69148-136H | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | AW140-EG-G36A vs 69148-136H |
68705-636H | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | AW140-EG-G36A vs 68705-636H |
94063-636H | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | AW140-EG-G36A vs 94063-636H |
PHSS36G1-R | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | AW140-EG-G36A vs PHSS36G1-R |
SL1-036-SH116/02-55 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | AW140-EG-G36A vs SL1-036-SH116/02-55 |
79849-536H | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | AW140-EG-G36A vs 79849-536H |
STL1-1380GGG-15-36U | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | AW140-EG-G36A vs STL1-1380GGG-15-36U |
87241-636H | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | AW140-EG-G36A vs 87241-636H |