Part Details for AW08G by EIC Semiconductor Inc
Results Overview of AW08G by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AW08G Information
AW08G by EIC Semiconductor Inc is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for AW08G
AW08G CAD Models
AW08G Part Data Attributes
|
AW08G
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
AW08G
EIC Semiconductor Inc
Bridge Rectifier Diode, 1.5A, 800V V(RRM),
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for AW08G
This table gives cross-reference parts and alternative options found for AW08G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW08G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KBP08M | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), | AW08G vs KBP08M |
W08G | HY Electronic Corp | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | AW08G vs W08G |
W08M | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | AW08G vs W08M |
W08L | Galaxy Microelectronics | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | AW08G vs W08L |
RB156 | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | AW08G vs RB156 |
W08 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | AW08G vs W08 |
W08GB0 | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1.5A, 800V V(RRM), | AW08G vs W08GB0 |