There are no models available for this part yet.
Overview of AW0400105 SL359 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AW0400105 SL359 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC2790
|
Newark | Sensor Cord, 4P, M12 Rcpt-Free End, 10M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Product Range:Alpha Connect Series Rohs Compliant: Yes |Alpha Wire AW0400105 SL359 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
602-AW0400105SL359
|
Mouser Electronics | Sensor Cables / Actuator Cables AC CORDS | 0 |
|
$25.0100 / $33.3300 | Order Now | |
DISTI #
AW0400105-SL359
|
TME | Connection lead, M12, PIN: 4, angled, 10m, plug, 250VAC, 2.5A, PVC Min Qty: 1 | 3 |
|
$17.4000 | Buy Now |