Part Details for AW002R2-12 by Skyworks Solutions Inc
Overview of AW002R2-12 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AW002R2-12
AW002R2-12 CAD Models
AW002R2-12 Part Data Attributes
|
AW002R2-12
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AW002R2-12
Skyworks Solutions Inc
Diversity Switch, 0.3MHz Min, 2500MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
1dB Compression Point | 36 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 20 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.012 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Port Termination | REFLECTIVE | |
Power Supplies | -5/-10 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |
Alternate Parts for AW002R2-12
This table gives cross-reference parts and alternative options found for AW002R2-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW002R2-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW002R2-12LF | Diversity Switch, 0.3MHz Min, 2500MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, PLASTIC, SOIC-8 | Skyworks Solutions Inc | AW002R2-12 vs AW002R2-12LF |