Part Details for AW-90-03-G-D-205-075 by Samtec Inc
Overview of AW-90-03-G-D-205-075 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-90-03-G-D-205-075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-AW-90-03-G-D-205-075-ND
|
DigiKey | 0.80 MM FLEX STACK, SURFACE MOUN Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$68.8500 | Buy Now |
DISTI #
AW-90-03-G-D-205-0
|
Avnet Americas | Conn Board Stacker HDR 180 POS 5.2mm Stack Height 0.8mm Solder ST SMD Tube - Bulk (Alt: AW-90-03-G-D-205-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$14.1900 / $27.7100 | Buy Now |
DISTI #
000000000005068379
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$14.1900 / $27.7100 | Buy Now |
DISTI #
5cd8d38fcd7c1c4c381f8102
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$9.5400 / $31.1300 | Buy Now |
Part Details for AW-90-03-G-D-205-075
AW-90-03-G-D-205-075 CAD Models
AW-90-03-G-D-205-075 Part Data Attributes
|
AW-90-03-G-D-205-075
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-90-03-G-D-205-075
Samtec Inc
Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PCB STACKING CNNCTR | |
Body Breadth | 0.12 inch | |
Body Depth | 0.193 inch | |
Body Length | 2.835 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.048 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Total Number of Contacts | 180 |
Alternate Parts for AW-90-03-G-D-205-075
This table gives cross-reference parts and alternative options found for AW-90-03-G-D-205-075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-90-03-G-D-205-075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-90-03-G-D-195-075 | Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Black Insulator, Receptacle | Samtec Inc | AW-90-03-G-D-205-075 vs AW-90-03-G-D-195-075 |
AW-90-03-G-D-190-075 | Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Black Insulator, Receptacle | Samtec Inc | AW-90-03-G-D-205-075 vs AW-90-03-G-D-190-075 |
AW-90-03-G-D-160-075 | Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Black Insulator, Receptacle | Samtec Inc | AW-90-03-G-D-205-075 vs AW-90-03-G-D-160-075 |
AW-90-03-G-D-180-075 | Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Black Insulator, Receptacle | Samtec Inc | AW-90-03-G-D-205-075 vs AW-90-03-G-D-180-075 |
AW-90-03-G-D-225-075 | Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Black Insulator, Receptacle | Samtec Inc | AW-90-03-G-D-205-075 vs AW-90-03-G-D-225-075 |
AW-90-03-G-D-170-075 | Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Black Insulator, Receptacle | Samtec Inc | AW-90-03-G-D-205-075 vs AW-90-03-G-D-170-075 |
AW-90-03-G-D-145-075 | Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Black Insulator, Receptacle | Samtec Inc | AW-90-03-G-D-205-075 vs AW-90-03-G-D-145-075 |
AW-90-03-G-D-215-075 | Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Black Insulator, Receptacle | Samtec Inc | AW-90-03-G-D-205-075 vs AW-90-03-G-D-215-075 |
AW-90-03-G-D-140-075 | Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Black Insulator, Receptacle, | Samtec Inc | AW-90-03-G-D-205-075 vs AW-90-03-G-D-140-075 |
AW-90-03-G-D-150-075 | Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Black Insulator, Receptacle, | Samtec Inc | AW-90-03-G-D-205-075 vs AW-90-03-G-D-150-075 |