Part Details for AW-20-03-G-D-182-123 by Samtec Inc
Results Overview of AW-20-03-G-D-182-123 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AW-20-03-G-D-182-123 Information
AW-20-03-G-D-182-123 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AW-20-03-G-D-182-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-AW-20-03-G-D-182-123-ND
|
DigiKey | 0.80 MM FLEX STACK SMT MICRO BOA Min Qty: 36 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.5658 | Buy Now |
DISTI #
AW-20-03-G-D-182-123
|
Avnet Americas | SATAW-20-03-G-D-182-123 - Rail/Tube (Alt: AW-20-03-G-D-182-123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.4400 / $7.7485 | Buy Now |
DISTI #
200-AW2003GD182123
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack RoHS: Compliant | 0 |
|
$2.5900 / $8.9300 | Order Now |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$4.0300 / $9.6700 | Buy Now |
DISTI #
5cd8d360cd7c1c4c381f3e89
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tube | 0 |
|
$2.5900 / $8.9300 | Buy Now |
DISTI #
000000000005067076
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 1 | 0 |
|
$5.0500 / $8.9300 | Buy Now |
DISTI #
AW-20-03-G-D-182-123
|
Avnet Abacus | SATAW2003GD182123 (Alt: AW-20-03-G-D-182-123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$4.0300 / $9.6700 | Buy Now |
Part Details for AW-20-03-G-D-182-123
AW-20-03-G-D-182-123 CAD Models
AW-20-03-G-D-182-123 Part Data Attributes
|
AW-20-03-G-D-182-123
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-20-03-G-D-182-123
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for AW-20-03-G-D-182-123
This table gives cross-reference parts and alternative options found for AW-20-03-G-D-182-123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-20-03-G-D-182-123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AW-20-03-G-D-180-125-A-P-TR | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-20-03-G-D-182-123 vs AW-20-03-G-D-180-125-A-P-TR |
AW-20-03-G-D-125-095-P | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-20-03-G-D-182-123 vs AW-20-03-G-D-125-095-P |
QTE-020-04-C-D-A | Samtec Inc | $12.3267 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | AW-20-03-G-D-182-123 vs QTE-020-04-C-D-A |
AW-20-03-G-D-140-130 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-20-03-G-D-182-123 vs AW-20-03-G-D-140-130 |
AW-20-03-G-D-139-100 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-20-03-G-D-182-123 vs AW-20-03-G-D-139-100 |
QTE-020-01-L-D-K-TR | Samtec Inc | $4.9960 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-20-03-G-D-182-123 vs QTE-020-01-L-D-K-TR |
QTE-020-06-L-D | Samtec Inc | $8.2747 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-20-03-G-D-182-123 vs QTE-020-06-L-D |
AW-20-03-G-D-167-102 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-20-03-G-D-182-123 vs AW-20-03-G-D-167-102 |
QTE-020-07-L-D-LC | Samtec Inc | $10.1424 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | AW-20-03-G-D-182-123 vs QTE-020-07-L-D-LC |
AW-20-03-G-D-180-125-A | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | AW-20-03-G-D-182-123 vs AW-20-03-G-D-180-125-A |