Part Details for AW-20-03-G-D-122-118 by Samtec Inc
Overview of AW-20-03-G-D-122-118 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-20-03-G-D-122-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-AW-20-03-G-D-122-118-ND
|
DigiKey | 0.80 MM FLEX STACK, SURFACE MOUN Min Qty: 36 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$15.0747 | Buy Now |
DISTI #
AW-20-03-G-D-122-1
|
Avnet Americas | 0.80 mm Flex Stack, Surface Mount Micro Board - Rail/Tube (Alt: AW-20-03-G-D-122-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.6700 / $8.9300 | Buy Now |
DISTI #
200-AW2003GD122118
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker | 0 |
|
$2.5900 / $8.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $9.6700 | Buy Now |
DISTI #
000000000006405666
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 1 | 0 |
|
$5.0500 / $8.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.0300 / $9.6700 | Buy Now |
DISTI #
61e91a15fb24a0ee13c242e9
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Tube | 0 |
|
$2.5900 / $8.9300 | Buy Now |
Part Details for AW-20-03-G-D-122-118
AW-20-03-G-D-122-118 CAD Models
AW-20-03-G-D-122-118 Part Data Attributes
|
AW-20-03-G-D-122-118
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-20-03-G-D-122-118
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.12 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 635VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.04 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |