Part Details for AW-19-03-G-D-175-100-A-P-FR by Samtec Inc
Overview of AW-19-03-G-D-175-100-A-P-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for AW-19-03-G-D-175-100-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AW-19-03-G-D-175-1
|
Avnet Americas | Connector Board Stacker Header 38 Position 4.45mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: AW-19-03-G-D-175-1) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.6400 / $5.8800 | Buy Now |
DISTI #
200-AW1903175100APFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker | 0 |
|
$5.2700 / $5.8800 | Order Now |
DISTI #
000000000006200393
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 375 | 0 |
|
$2.4400 / $5.8800 | Buy Now |
DISTI #
AW-19-03-G-D-175-100-A-P-FR
|
Avnet Abacus | - Tape and Reel (Alt: AW-19-03-G-D-175-100-A-P-FR) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5fd0e13861bb334fe95a6172
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 375 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.4400 / $5.8800 | Buy Now |
Part Details for AW-19-03-G-D-175-100-A-P-FR
AW-19-03-G-D-175-100-A-P-FR CAD Models
AW-19-03-G-D-175-100-A-P-FR Part Data Attributes
|
AW-19-03-G-D-175-100-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-19-03-G-D-175-100-A-P-FR
Samtec Inc
Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.175 inch | |
Body Length | 0.599 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 635VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.04 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |