Part Details for AW-17-03-G-D-230-075-ES by Samtec Inc
Results Overview of AW-17-03-G-D-230-075-ES by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AW-17-03-G-D-230-075-ES Information
AW-17-03-G-D-230-075-ES by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AW-17-03-G-D-230-075-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9558
|
Newark | 0.80 Mm Flex Stack Rohs Compliant: Yes |Samtec AW-17-03-G-D-230-075-ES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $11.8700 | Buy Now |
DISTI #
612-AW-17-03-G-D-230-075-ES-ND
|
DigiKey | 0.80 MM FLEX STACK SMT MICRO BOA Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6082 | Buy Now |
DISTI #
AW-17-03-G-D-230-075-ES
|
Avnet Americas | Conn Board Stacker HDR 34 POS 5.84mm Stack Height 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: AW-17-0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.5424 / $7.8314 | Buy Now |
DISTI #
200-AW1703GD230075ES
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack RoHS: Compliant | 0 |
|
$2.8900 / $8.9200 | Order Now |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$4.2700 / $9.7800 | Buy Now |
DISTI #
5cd8d35bcd7c1c4c381f37e5
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$2.8900 / $8.9200 | Buy Now |
DISTI #
000000000005450753
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 1 | 0 |
|
$5.2000 / $8.9200 | Buy Now |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$4.2700 / $9.7800 | Buy Now |
Part Details for AW-17-03-G-D-230-075-ES
AW-17-03-G-D-230-075-ES CAD Models
AW-17-03-G-D-230-075-ES Part Data Attributes
|
AW-17-03-G-D-230-075-ES
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-17-03-G-D-230-075-ES
Samtec Inc
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 174 |