Part Details for AW-11-03-G-D-122-100-P-FR by Samtec Inc
Overview of AW-11-03-G-D-122-100-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-11-03-G-D-122-100-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AW-11-03-G-D-122-1
|
Avnet Americas | Connector Board Stacker Header 22 Position 3.1mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: AW-11-03-G-D-122-1) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$1.8600 / $5.1300 | Buy Now |
DISTI #
200-AW1103GD122100PF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker | 0 |
|
$2.6800 / $5.1300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.5900 / $5.1300 | Buy Now | |
DISTI #
000000000006307349
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 450 | 0 |
|
$1.7200 / $5.1300 | Buy Now |
|
Master Electronics | 0 |
|
$1.5900 / $5.1300 | Buy Now | |
DISTI #
6113fc0b977882e1238477f0
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 450 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.5900 / $5.1300 | Buy Now |
Part Details for AW-11-03-G-D-122-100-P-FR
AW-11-03-G-D-122-100-P-FR CAD Models
AW-11-03-G-D-122-100-P-FR Part Data Attributes:
|
AW-11-03-G-D-122-100-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-11-03-G-D-122-100-P-FR
Samtec Inc
Board Stacking Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.12 inch | |
Body Depth | 0.122 inch | |
Body Length | 0.347 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 635VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.04 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |