Part Details for AVW402-R by IDEC Corporation
Overview of AVW402-R by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVW402-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3691
|
Newark | Switch, Emergency Stop, 2Nc, 600Vac, Contact Configuration:Dpst-Nc, Switch Operation:Pushlock Turn Reset, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:600V, Contact Voltage Dc Nom:220V, Ip Rating:Ip65 Rohs Compliant: Yes |Idec AVW402-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$47.7900 / $62.0800 | Buy Now |
DISTI #
1885-AVW402-R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.9700 | Buy Now |
DISTI #
199-AVW402R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop RoHS: Compliant | 95 |
|
$49.0700 / $58.8800 | Buy Now |
DISTI #
70174574
|
RS | E-Stop Switch, 2NC, 40mm red button, Push lock-turn reset, 22mm mnt, UL CSA | IDEC Corporation AVW402-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 87 |
|
$44.0900 / $57.2600 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
78 In Stock |
|
$42.1600 / $56.9800 | Buy Now |
DISTI #
80325378
|
Verical | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 75 |
|
$50.9238 / $71.4931 | Buy Now |
|
Quest Components | 5 |
|
$61.6550 / $64.9000 | Buy Now | |
DISTI #
000000000003372859
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 6 |
|
$43.3200 / $47.9800 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
78 In Stock |
|
$42.1600 / $56.9800 | Buy Now |
|
Neutron USA | E-Stop Switch, 2NC, 40mm red button, Push lock-turn reset, 22mm mnt, UL CSA | 50 |
|
$130.0300 | Buy Now |
Part Details for AVW402-R
AVW402-R CAD Models
AVW402-R Part Data Attributes
|
AVW402-R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AVW402-R
IDEC Corporation
Pushbutton Switch; Illumination:Illuminated; Actuator Style:Mushroom Head; Actuator Diameter:40mm; Circuitry:DPST-2NC; Switch Operation:Pushlock Turn Reset; Switch Terminals:Screw; Contact Current Max:100A; Features:Non-Illuminated RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |