-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVW302-R by IDEC Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6030
|
Newark | Switch, Emergency Stop, 2Nc, 600Vac, Contact Configuration:Dpst-Nc, Switch Operation:Pushlock Turn... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4200 / $65.3500 | Buy Now |
DISTI #
1885-AVW302-R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.9700 | Buy Now |
DISTI #
199-AVW302R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop | 3 |
|
$47.3400 / $62.8400 | Buy Now |
|
Onlinecomponents.com | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
6 In Stock |
|
$38.6200 / $47.2800 | Buy Now |
DISTI #
000000000003372839
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Min Qty: 1 | 0 |
|
$39.9800 / $45.8600 | Buy Now |
|
Master Electronics | Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount RoHS: Compliant |
6 In Stock |
|
$38.6200 / $47.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVW302-R
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AVW302-R
IDEC Corporation
Pushbutton Switch,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Idec | |
Switch Type | PUSHBUTTON SWITCH |