Part Details for AVTXAIG-13-A-50.000MHZ-E05-T3 by Abracon Corporation
Overview of AVTXAIG-13-A-50.000MHZ-E05-T3 by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8332DKDR | Texas Instruments | 13A three phase brushless DC motor driver with inrush protection (PWM ctrl) 36-HSSOP -40 to 85 | |
DRV8332DKD | Texas Instruments | 13A three phase brushless DC motor driver with inrush protection (PWM ctrl) 36-HSSOP -40 to 85 |
Price & Stock for AVTXAIG-13-A-50.000MHZ-E05-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AVTXAIG-13-A-50.000MHZ-E05-T3TR-ND
|
DigiKey | XTAL OSC VCTCXO 50MHZ CLPSN 3.0V Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7044 | Buy Now |
DISTI #
AVTXAIG-13-A-50.00
|
Avnet Americas | - Tape and Reel (Alt: AVTXAIG-13-A-50.00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6102 | Buy Now |
DISTI #
815-AVTXAIG-13A500
|
Mouser Electronics | TCXO Oscillators RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |