Part Details for AVTXAIG-13-A-26.000MHZ-E05 by Abracon Corporation
Overview of AVTXAIG-13-A-26.000MHZ-E05 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8332DKDR | Texas Instruments | 13A three phase brushless DC motor driver with inrush protection (PWM ctrl) 36-HSSOP -40 to 85 | |
DRV8332DKD | Texas Instruments | 13A three phase brushless DC motor driver with inrush protection (PWM ctrl) 36-HSSOP -40 to 85 |
Price & Stock for AVTXAIG-13-A-26.000MHZ-E05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-AVTXAIG13A260E05
|
Mouser Electronics | TCXO Oscillators 2016 4-SMD VCTCXO 26 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V RoHS: Compliant | 0 |
|
$1.5500 / $1.7300 | Order Now |