Part Details for AVTXAIG-11-A-26.000MHZ-E05 by Abracon Corporation
Overview of AVTXAIG-11-A-26.000MHZ-E05 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for AVTXAIG-11-A-26.000MHZ-E05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-AVTXAIG11A260E05
|
Mouser Electronics | TCXO Oscillators 3225 4-SMD VCTCXO 26 MHZ 0.5PPM -30C - 85C CLIPPED SINE WAVE 3V RoHS: Compliant | 0 |
|
$1.5500 / $1.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now |