Part Details for AVT20020E100R0KE by Vishay Intertechnologies
Overview of AVT20020E100R0KE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AVT20020E100R0KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC5646
|
Newark | Avt200-20E 100 10% E01 E3 |Vishay AVT20020E100R0KE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.5500 / $145.9500 | Buy Now |
DISTI #
AVT20020E100R0KE
|
Avnet Americas | Res Wirewound 100Ohm 10% 225W 260ppm/°C Vitreous Coated Adjustable Tubular Screw Terminal Bulk - Bulk (Alt: AVT20020E100R0KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2230 / $180.0750 | Buy Now |
DISTI #
71-AVT20020E100R0KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 225watt 100ohm 10% RoHS: Compliant | 64 |
|
$21.2200 / $30.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$131.2500 | Buy Now |
DISTI #
AVT20020E100R0KE
|
TTI | Wirewound Resistors - Chassis Mount 225watt 100ohm 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 96 In Stock |
|
$20.8000 / $30.0000 | Buy Now |
Part Details for AVT20020E100R0KE
AVT20020E100R0KE CAD Models
AVT20020E100R0KE Part Data Attributes:
|
AVT20020E100R0KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AVT20020E100R0KE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 225W, 100ohm, 10% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.58 mm | |
Package Length | 266.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 150 V |
Alternate Parts for AVT20020E100R0KE
This table gives cross-reference parts and alternative options found for AVT20020E100R0KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVT20020E100R0KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVT20015E100R0KE92 | Fixed Resistor, Wire Wound, 225W, 100ohm, 150V, 10% +/-Tol, 260ppm/Cel, Chassis Mount, | Vishay Intertechnologies | AVT20020E100R0KE vs AVT20015E100R0KE92 |
AVT20015E100R0KE | Fixed Resistor, Wire Wound, 225W, 100ohm, 150V, 10% +/-Tol, 260ppm/Cel, Chassis Mount, | Vishay Intertechnologies | AVT20020E100R0KE vs AVT20015E100R0KE |