Part Details for AVT13020E15R00JE by Vishay Intertechnologies
Overview of AVT13020E15R00JE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AVT13020E15R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH4595
|
Newark | Avt130-20E 15 5% E01 E3 |Vishay AVT13020E15R00JE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$6.8300 | Buy Now |
DISTI #
AVT13020E15R00JE
|
Avnet Americas | Resistor Wirewound 15 Ohm 5% 130W ±400ppm/°C Conformal Bulk - Bulk (Alt: AVT13020E15R00JE) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5915 / $128.6250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$93.7500 | Buy Now |
Part Details for AVT13020E15R00JE
AVT13020E15R00JE CAD Models
AVT13020E15R00JE Part Data Attributes:
|
AVT13020E15R00JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AVT13020E15R00JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 130W, 15ohm, 5% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.58 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 130 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 44.16 V |