Part Details for AVT10006E1K000KE by Vishay Intertechnologies
Overview of AVT10006E1K000KE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AVT10006E1K000KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVT10006E1K000KE
|
Avnet Americas | AVT100-06E 1K 10% E01 e3 - Bulk (Alt: AVT10006E1K000KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3330 / $101.2500 | Buy Now |
DISTI #
71-AVT10006E1K000KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 100watt 1Kohm 10% RoHS: Compliant | 165 |
|
$10.1800 / $15.4500 | Buy Now |
DISTI #
AVT10006E1K000KE
|
TTI | Wirewound Resistors - Chassis Mount 100watt 1Kohm 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.5600 / $21.6500 | Buy Now |
Part Details for AVT10006E1K000KE
AVT10006E1K000KE CAD Models
AVT10006E1K000KE Part Data Attributes
|
AVT10006E1K000KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AVT10006E1K000KE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 100W, 1000ohm, 10% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.05 mm | |
Package Length | 165.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 316.23 V |