Part Details for AVT05006E1R000KE by Vishay Intertechnologies
Results Overview of AVT05006E1R000KE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVT05006E1R000KE Information
AVT05006E1R000KE by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AVT05006E1R000KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVT05006E1R000KE
|
Avnet Americas | AVT050-06E 1 10% E01 e3 - Bulk (Alt: AVT05006E1R000KE) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2768 / $26.0255 | Buy Now |
DISTI #
71-AVT05006E1R000KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 1ohm 10% RoHS: Compliant | 164 |
|
$15.6000 / $18.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$27.9900 / $28.4100 | Buy Now |
DISTI #
AVT05006E1R000KE
|
TTI | Wirewound Resistors - Chassis Mount 50watt 1ohm 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$15.2200 / $17.9200 | Buy Now |
|
Vyrian | Resistors | 119 |
|
RFQ |
Part Details for AVT05006E1R000KE
AVT05006E1R000KE CAD Models
AVT05006E1R000KE Part Data Attributes
|
AVT05006E1R000KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AVT05006E1R000KE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 1ohm, 10% +/-Tol, -400,400ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 7.07 V |