Part Details for AVT-50663-BLKG by Broadcom Limited
Results Overview of AVT-50663-BLKG by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVT-50663-BLKG Information
AVT-50663-BLKG by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AVT-50663-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVT-50663-BLKG
|
EBV Elektronik | InGaP HBT MMIC Gain Block Amplifier 0 GHz to 6 GHz 6 Pins SOT363 (Alt: AVT-50663-BLKG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | EBV - 0 |
|
Buy Now |
Part Details for AVT-50663-BLKG
AVT-50663-BLKG CAD Models
AVT-50663-BLKG Part Data Attributes
|
AVT-50663-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AVT-50663-BLKG
Broadcom Limited
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SC-70, SOT-363, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.8 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 39.5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AVT-50663-BLKG
This table gives cross-reference parts and alternative options found for AVT-50663-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVT-50663-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGA2263Z | RF Micro Devices Inc | Check for Price | 0MHz - 5000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, SOT-363, 6 PIN | AVT-50663-BLKG vs SGA2263Z |
ABA-54563-BLK | Broadcom Limited | Check for Price | RF/Microwave Amplifier, 1 Func, BIPolar, | AVT-50663-BLKG vs ABA-54563-BLK |
SGA2263ZSQ | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | AVT-50663-BLKG vs SGA2263ZSQ |
SGA2263ZSR | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | AVT-50663-BLKG vs SGA2263ZSR |
SGA2263Z | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | AVT-50663-BLKG vs SGA2263Z |
SGA2363ZSR | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | AVT-50663-BLKG vs SGA2363ZSR |
AVT-50663-BLKG | Avago Technologies | Check for Price | 0MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, GREEN, PLASTIC, SC-70, SOT-363, 6 PIN | AVT-50663-BLKG vs AVT-50663-BLKG |
UPC3215TB-E3 | Renesas Electronics Corporation | Check for Price | 100 MHz - 2900 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, MINI, PLASTIC, SO-6 | AVT-50663-BLKG vs UPC3215TB-E3 |
PSA-0012+ | Mini-Circuits | Check for Price | Wide Band Medium Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, ROHS COMPLIANT, MICRO MINIATURE, PLASTIC, CASE CA1389, SOT-363, 6 PIN | AVT-50663-BLKG vs PSA-0012+ |
AVT-52663-TR1G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SC-70, SOT-363, 6 PIN | AVT-50663-BLKG vs AVT-52663-TR1G |