Part Details for AVS476M06B12T-F by Cornell Dubilier Electronics Inc
Overview of AVS476M06B12T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AVS476M06B12T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K1419
|
Newark | Aluminum Electrolytic Capacitor 47Uf 6.3V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47µf, Voltage(Dc):6.3V, Esr:12.3Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AVS476M06B12T-F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.2290 | Buy Now |
DISTI #
AVS476M06B12T-F-ND
|
DigiKey | CAP ALUM 47UF 20% 6.3V SMD Min Qty: 2000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1845 | Buy Now |
DISTI #
598-AVS476M06B12T-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47uF 6.3V 20% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now |
Part Details for AVS476M06B12T-F
AVS476M06B12T-F CAD Models
AVS476M06B12T-F Part Data Attributes
|
AVS476M06B12T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVS476M06B12T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2217, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2217 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12300 mΩ | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 5.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 36 mA | |
Size Code | 2217 | |
Surface Mount | YES | |
Tan Delta | 0.35 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |