-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2769
|
Newark | Smt-Al(V-Chip) |Cornell Dubilier AVS227M25F24T-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11500 |
|
$0.6190 | Buy Now |
DISTI #
66K1335
|
Newark | Aluminum Electrolytic Capacitor 220Uf 25V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:220Μf, Voltage(Dc):25V, Esr:1.2Ohm, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Product Diameter:8Mmrohs Compliant: Yes |Cornell Dubilier AVS227M25F24T-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 11500 |
|
$0.5690 | Buy Now |
DISTI #
338-3971-1-ND
|
DigiKey | CAP ALUM 220UF 20% 25V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.3535 / $1.0700 | Buy Now |
DISTI #
5985-AVS25V220-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 220uF AEC-Q200 RoHS: Compliant | 1859 |
|
$0.3600 / $1.0700 | Buy Now |
|
Onlinecomponents.com | SMD Aluminum Electrolytic Capacitor - 220uF ±20% - 25V - +85°C - 10.2mm x 8mm Dia - RoHS RoHS: Compliant |
2400 Partner Stock |
|
$0 | Buy Now |
DISTI #
AVS227M25F24T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 25V 220uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVS227M25F24T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AVS227M25F24T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3933, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.055 mA | |
Length | 10 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140 mA | |
Size Code | 3933 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |