-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.04A SWITCHING CONTROLLER, 46kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVS1ACP08 by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1132005
|
Farnell | AUTO VOLT SWITCH CNTRL, 1ACP08, DIP RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 522 |
|
$2.6000 / $3.6480 | Buy Now |
DISTI #
497-4551-ND
|
DigiKey | IC OFF-LINE CTRLR HV 8DIP Min Qty: 1 Lead time: 35 Weeks Container: Tube |
826 In Stock |
|
$2.2639 / $4.1500 | Buy Now |
DISTI #
AVS1ACP08
|
Avnet Americas | Automatic Voltage Switch 8-Pin PDIP Tube - Rail/Tube (Alt: AVS1ACP08) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$1.7586 / $1.8576 | Buy Now |
DISTI #
AVS1ACP08
|
Avnet Americas | Automatic Voltage Switch 8-Pin PDIP Tube - Rail/Tube (Alt: AVS1ACP08) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
$1.7586 / $1.8576 | Buy Now |
DISTI #
511-AVS1ACP08
|
Mouser Electronics | Triacs Auto Voltage Switch RoHS: Compliant | 9263 |
|
$2.3900 / $3.2800 | Buy Now |
DISTI #
V36:1790_06547713
|
Arrow Electronics | Power Switch 1-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 35 Weeks Date Code: 2443 | Americas - 8000 |
|
$1.7780 / $1.8650 | Buy Now |
|
Future Electronics | AVS12 Series 600 V 12 A Through Hole Automatic Voltage Switch - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Container: Tube |
2144 Tube |
|
$1.8900 / $2.0400 | Buy Now |
DISTI #
86931771
|
Verical | Power Switch 1-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2443 | Americas - 8000 |
|
$1.7780 / $1.8650 | Buy Now |
|
Bristol Electronics | 347 |
|
RFQ | ||
|
Bristol Electronics | 152 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVS1ACP08
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AVS1ACP08
STMicroelectronics
0.04A SWITCHING CONTROLLER, 46kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | -10 V | |
Input Voltage-Min | -8 V | |
Input Voltage-Nom | -9 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage-Nom (Vsup) | -9 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max (Isup) | 30 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 46 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
The recommended operating voltage range for the AVS1ACP08 is 1.71V to 1.89V.
To ensure proper power-up, the AVS1ACP08 requires a power-on reset (POR) circuit to reset the device during power-up. A 10kΩ pull-up resistor on the RESET pin is also recommended.
The AVS1ACP08 supports a maximum clock frequency of 100 MHz.
To configure the AVS1ACP08 for low-power operation, set the Power Management (PM) register to enable the low-power mode. Additionally, reduce the clock frequency and disable unused peripherals to minimize power consumption.
The built-in voltage regulator on the AVS1ACP08 is used to regulate the internal voltage supply to the core and peripherals, ensuring stable operation and reducing the need for external voltage regulators.