-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automatic voltage switch (SMPS < 300W)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 555 |
|
RFQ | ||
|
ComSIT USA | AUTOMATIC VOLTAGE SWITCH (SMPS < 300W) TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB RoHS: Not Compliant | Europe - 35 |
|
RFQ | |
DISTI #
9756477
|
element14 Asia-Pacific | AUTORANGE TRIAC SWITCH, TO-220-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0741 / $1.8815 | Buy Now |
DISTI #
9756477
|
Farnell | AUTORANGE TRIAC SWITCH, TO-220-3 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$1.5309 / $3.2374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVS10CBI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
AVS10CBI
STMicroelectronics
Automatic voltage switch (SMPS < 300W)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | KIT COMPOSED OF TRIAC AND CONTROLLER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 50 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |