Part Details for AVS02P36H by Allen Avionics Inc
Overview of AVS02P36H by Allen Avionics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AVS02P36H
AVS02P36H CAD Models
AVS02P36H Part Data Attributes:
|
AVS02P36H
Allen Avionics Inc
Buy Now
Datasheet
|
Compare Parts:
AVS02P36H
Allen Avionics Inc
Consumer Circuit, PDIP40
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLEN AVIONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |