Part Details for AVS-00000015 by Carling Technologies
Overview of AVS-00000015 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-DPMDPM0000-001 | Amphenol Cables on Demand | Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3') | |
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft |
Price & Stock for AVS-00000015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switch - SPDT - On-On - 10A, 12VDC - Round, Button, Flush Actuator with Silver Cap and Red LED - Quick Connect - Panel Mount. RoHS: Compliant |
29 In Stock |
|
$25.6800 / $57.2700 | Buy Now |
DISTI #
83645218
|
Verical | Switch Push Button ON ON SPDT Flush Round Button 10.1A 12VDC Maintained Contact Panel Mount Quick Connect Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 28 |
|
$36.1790 / $74.4510 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPDT - On-On - 10A, 12VDC - Round, Button, Flush Actuator with Silver Cap and Red LED - Quick Connect - Panel Mount. RoHS: Compliant |
29 In Stock |
|
$25.6800 / $57.2700 | Buy Now |