-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 20V, 0.01J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH2046
|
Newark | 1.6X0.8Mm Eia 0603 Low Cap Series/Tape And Reel Rohs Compliant: Yes |Tdk AVRL161D3R3FTA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181648-1-ND
|
DigiKey | COMMERCIAL GRADE MULTILAYER CHIP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
894 In Stock |
|
$0.0532 / $0.3700 | Buy Now |
DISTI #
AVRL161D3R3FTA
|
Avnet Americas | Varistor 20V 3.3pF 0.5A Surface Mount T/R - Tape and Reel (Alt: AVRL161D3R3FTA) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
810-AVRL161D3R3FTA
|
Mouser Electronics | Varistors 0402 20VDC 3.3pF AEC-Q200 RoHS: Compliant | 5664 |
|
$0.0550 / $0.4000 | Buy Now |
DISTI #
70803958
|
Verical | Var MLV 20VDC 0.5A 27V 0603 SMD Automotive T/R RoHS: Compliant Min Qty: 340 Package Multiple: 1 | Americas - 2510 |
|
$0.0684 / $0.0921 | Buy Now |
DISTI #
AVRL161D3R3FTA
|
TTI | Varistors 0402 20VDC 3.3pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0580 | Buy Now |
DISTI #
C1S741001420159
|
Chip1Stop | Varistors RoHS: Compliant Container: Cut Tape | 2510 |
|
$0.0547 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRL161D3R3FTA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRL161D3R3FTA
TDK Corporation
Varistor, 20V, 0.01J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.01 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 20 V |