-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 0.01J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVRL101D6R8GTA by TDK Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-181647-1-ND
|
DigiKey | VARISTOR 27V 1A 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1091 In Stock |
|
$0.0328 / $0.3200 | Buy Now |
DISTI #
AVRL101D6R8GTA
|
Avnet Americas | Varistor 20V 6.8pF 1A Surface Mount T/R - Tape and Reel (Alt: AVRL101D6R8GTA) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0338 | Buy Now |
DISTI #
810-AVRL101D6R8GTA
|
Mouser Electronics | Varistors 0402 20VDC 6.8pF AEC-Q200 RoHS: Compliant | 3891 |
|
$0.0470 / $0.3200 | Buy Now |
DISTI #
AVRL101D6R8GTA
|
TTI | Varistors 0402 20VDC 6.8pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0317 / $0.0357 | Buy Now |
DISTI #
AVRL101D6R8GTA
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 50 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 6892 |
|
$0.0609 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AVRL101D6R8GTA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRL101D6R8GTA
TDK Corporation
Varistor, 0.01J, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Energy Absorbing Capacity-Max | 0.01 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 20 V |