Part Details for AVRH10C270KT150NA8 by TDK Corporation
Overview of AVRH10C270KT150NA8 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AVRH10C270KT150NA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175255-1-ND
|
DigiKey | VARISTOR 27V 2A 0402 Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
850 In Stock |
|
$0.0363 / $0.2900 | Buy Now |
DISTI #
AVRH10C270KT150NA8
|
Avnet Americas | Varistor Metal Oxide 19V 15pF 2A Surface Mount - Tape and Reel (Alt: AVRH10C270KT150NA8) Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 | Buy Now |
DISTI #
810-AVRH10C270150NA8
|
Mouser Electronics | Varistors 15pF 19VDC 0402 AEC-Q200 Classic_CAN, CAN-FD RoHS: Compliant | 12674 |
|
$0.0400 / $0.3400 | Buy Now |
DISTI #
V72:2272_19019424
|
Arrow Electronics | Var MLV 19VDC 2A 27V 0402 SMD Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2020 Container: Cut Strips | Americas - 9180 |
|
$0.0344 / $0.1392 | Buy Now |
DISTI #
38848891
|
Verical | Var MLV 19VDC 2A 27V 0402 SMD Automotive T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 2020 | Americas - 9180 |
|
$0.0344 / $0.0525 | Buy Now |
DISTI #
70803751
|
Verical | Var MLV 19VDC 2A 27V 0402 SMD Automotive T/R RoHS: Compliant Min Qty: 674 Package Multiple: 1 | Americas - 7340 |
|
$0.0424 / $0.0464 | Buy Now |
DISTI #
AVRH10C270KT150NA8
|
Avnet Abacus | (Alt: AVRH10C270KT150NA8) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001288775
|
Chip1Stop | Var MLV 19VDC 2A 27V 0402 SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 7340 |
|
$0.0339 / $0.0667 | Buy Now |
Part Details for AVRH10C270KT150NA8
AVRH10C270KT150NA8 CAD Models
AVRH10C270KT150NA8 Part Data Attributes
|
AVRH10C270KT150NA8
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRH10C270KT150NA8
TDK Corporation
Varistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 10 Weeks | |
Energy Absorbing Capacity-Max | 0.02 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 19 V |