Part Details for AVRG750LCD by CyberPower
Overview of AVRG750LCD by CyberPower
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVRG750LCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5086
|
Newark | Ups, 120Vac, 750Va/450W, No. Of Outlets:12Outlets, Capacity (Va/W):750Va/450W, Input Voltage Ac Max:148V, Output Voltage:120Vac, Backup Time - Full Load:2.5Min, Product Range:Intelligent Lcd Ups Series, Length:3.5", Height:7" Rohs Compliant: Yes |Cyber Power Systems AVRG750LCD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.9500 | Buy Now |
DISTI #
5201-AVRG750LCDTB-ND
|
DigiKey | 750VA/450W, Simulated Sine Wave, Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
19 In Stock |
|
$115.9500 | Buy Now |
|
NAC | 750VA UPS LCD AVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 18 |
|
$143.4600 | Buy Now |
|
Neutron USA | CyberPower Intelligent LCD Series AVRG750LCD 750VA 450W UPS | 50 |
|
$116.9500 | Buy Now |