Part Details for AVRF060W650MT102 by TDK Corporation
Overview of AVRF060W650MT102 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVRF060W650MT102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8091
|
Newark | Esd Notch Filter, 5.5V, 65Pf, 0603 Rohs Compliant: Yes |Tdk AVRF060W650MT102 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29900 |
|
$0.1070 / $0.2190 | Buy Now |
DISTI #
445-AVRF060W650MT102CT-ND
|
DigiKey | ESD NOTCH FILTER 5.5VDC/1GHZ Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29223 In Stock |
|
$0.0341 / $0.2200 | Buy Now |
DISTI #
AVRF060W650MT102
|
Avnet Americas | EMI Filter 65pF 20% 5.5VDC Solder Surface Mount T/R - Tape and Reel (Alt: AVRF060W650MT102) Min Qty: 15000 Package Multiple: 15000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 | Buy Now |
DISTI #
810-AVRF060W650MT102
|
Mouser Electronics | EMI Filter Circuits 5.5VDC 65pF 20% 8kV RoHS: Compliant | 11378 |
|
$0.0380 / $0.2200 | Buy Now |
DISTI #
70803936
|
Verical | ESD Notch Filters For wireless audio equipment RoHS: Compliant Min Qty: 270 Package Multiple: 1 | Americas - 15000 |
|
$0.0409 / $0.1161 | Buy Now |
DISTI #
C1S741001479003
|
Chip1Stop | EMI Filters RoHS: Compliant Container: Cut Tape | 15000 |
|
$0.0327 / $0.1470 | Buy Now |
Part Details for AVRF060W650MT102
AVRF060W650MT102 CAD Models
AVRF060W650MT102 Part Data Attributes
|
AVRF060W650MT102
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
AVRF060W650MT102
TDK Corporation
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Approvals | IEC | |
Capacitance | 65 µF | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Insertion Loss-Max | 20 dB | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, 7 INCH | |
Rated Voltage | 5.5 V | |
Width | 0.3 mm |