Part Details for AVR64DU28T-I/STX by Microchip Technology Inc
Results Overview of AVR64DU28T-I/STX by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR64DU28T-I/STX Information
AVR64DU28T-I/STX by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AVR64DU28T-I/STX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-AVR64DU28T-I/STXCT-ND
|
DigiKey | 64KB, 8KB SRAM, 24MHZ, USB, 10B Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
AVR64DU28T-I/STX
|
Avnet Americas | 64KB, 8KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI - Tape and Reel (Alt: AVR64DU28T-I/STX) Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1318 / $1.2086 | Buy Now |
DISTI #
579-AVR64DU28T-I/STX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI RoHS: Compliant | 3298 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
AVR64DU28T-I/STX
|
Microchip Technology Inc | 64KB, 8KB RAM, 28p, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI, VQFN, Projected EOL: 2049-02-27 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $2.9200 | Buy Now |
|
NAC | 64KB, 8KB RAM, 28p, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI, 28 VQFN 4x4x1.0mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2000 / $1.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0700 / $2.9200 | Buy Now |