Part Details for AVR64DD28-E/SO by Microchip Technology Inc
Overview of AVR64DD28-E/SO by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVR64DD28-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-AVR64DD28-E/SO-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
384 In Stock |
|
$1.3500 / $1.5300 | Buy Now |
DISTI #
AVR64DD28-E/SO
|
Avnet Americas | 64KB, 8KB RAM, 28P, 24MHZ, MVIO, 12B ADC, ZCD, DAC, 2XUART, SPI, TWI, EXT TEMP - Rail/Tube (Alt: AVR64DD28-E/SO) Min Qty: 432 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.3333 / $1.5300 | Buy Now |
DISTI #
579-AVR64DD28-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Ext temp RoHS: Compliant | 390 |
|
$1.3500 / $1.5300 | Buy Now |
DISTI #
AVR64DD28-E/SO
|
Microchip Technology Inc | 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Projected EOL: 2049-05-05 RoHS: Compliant pbFree: Yes |
794 Alternates Available |
|
$1.1100 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 432 Package Multiple: 27 | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 783 Factory Stock |
|
$1.4800 / $2.1500 | Buy Now |
DISTI #
AVR64DD28-E/SO
|
TME | IC: AVR microcontroller, SOIC28, 1.8÷5.5VDC, Ext.inter: 23, Cmp: 1 Min Qty: 1 | 0 |
|
$1.6000 / $1.8500 | RFQ |
|
NAC | 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI, Ext temp, 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 216 Package Multiple: 27 | 0 |
|
$1.5000 / $1.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 783 Factory Stock |
|
$1.4800 / $2.1500 | Buy Now |
Part Details for AVR64DD28-E/SO
AVR64DD28-E/SO CAD Models
AVR64DD28-E/SO Part Data Attributes
|
AVR64DD28-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DD28-E/SO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |