Part Details for AVR64DB28T-E/SS by Microchip Technology Inc
Results Overview of AVR64DB28T-E/SS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR64DB28T-E/SS Information
AVR64DB28T-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AVR64DB28T-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6098
|
Newark | Mcu, 8Bit, 24Mhz, Ssop-28, Product Range:Avr-Db Family Avr64Db Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
150-AVR64DB28T-E/SSCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4194 In Stock |
|
$1.4700 / $1.7800 | Buy Now |
DISTI #
AVR64DB28T-E/SS
|
Avnet Americas | 8 Bit MCU, AVR-DB Family AVR64DB Series Microcontrollers, AVR, 24 MHz, 64 KB, 28 Pins, SSOP - Tape a... more RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4500 / $1.5500 | Buy Now |
DISTI #
579-AVR64DB28T-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 28p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2x... more RoHS: Compliant | 0 |
|
$1.4700 | Order Now |
DISTI #
AVR64DB28T-E/SS
|
Microchip Technology Inc | 64KB, 8KB RAM, 28p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI, SSOP, Projected EOL... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.2900 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
|
NAC | 64KB, SSOP28, 125C, 24MHz, 12b ADC, Comp, Opamp, MVIO, ZCD, DAC, UART, SPI, TWI, T&R, 28 SSOP .2... more RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.5600 / $1.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
Part Details for AVR64DB28T-E/SS
AVR64DB28T-E/SS CAD Models
AVR64DB28T-E/SS Part Data Attributes
|
AVR64DB28T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DB28T-E/SS
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PDSO28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 22 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR64DB28T-E/SS
This table gives cross-reference parts and alternative options found for AVR64DB28T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DB28T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR64DB28-E/SO | Microchip Technology Inc | $1.7447 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PDSO28 | AVR64DB28T-E/SS vs AVR64DB28-E/SO |
AVR64DB28T-I/SO | Microchip Technology Inc | $1.6750 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PDSO28 | AVR64DB28T-E/SS vs AVR64DB28T-I/SO |
AVR64DB28-I/SS | Microchip Technology Inc | $1.5566 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PDSO28 | AVR64DB28T-E/SS vs AVR64DB28-I/SS |
AVR64DB28-I/SP | Microchip Technology Inc | $2.9979 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PDIP28 | AVR64DB28T-E/SS vs AVR64DB28-I/SP |