Part Details for AVR64DA64-I/MR by Microchip Technology Inc
Results Overview of AVR64DA64-I/MR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR64DA64-I/MR Information
AVR64DA64-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AVR64DA64-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6089
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-64 Rohs Compliant: Yes |Microchip AVR64DA64-I/MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 439 |
|
$2.0800 / $2.2700 | Buy Now |
DISTI #
150-AVR64DA64-I/MR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
513 In Stock |
|
$1.7600 / $2.1200 | Buy Now |
DISTI #
AVR64DA64-I/MR
|
Avnet Americas | MCU 8-Bit AVR RISC 64k-Byte Flash 1.8V to 5.5V 64-Pin VQFN Tray - Trays (Alt: AVR64DA64-I/MR) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.7714 / $1.8315 | Buy Now |
DISTI #
579-AVR64DA64-I/MR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2x... more RoHS: Compliant | 419 |
|
$1.7600 / $2.1900 | Buy Now |
DISTI #
AVR64DA64-I/MR
|
Microchip Technology Inc | 64KB, 8KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, QFN, Projected EOL:... more RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
2080 Alternates Available |
|
$1.5400 / $2.1200 | Buy Now |
|
Future Electronics | 64KB, 8KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray |
520 Tray |
|
$1.6400 / $1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2340 Factory Stock |
|
$1.8500 / $2.7000 | Buy Now |
DISTI #
AVR64DA64-I/MR
|
TME | IC: AVR microcontroller, VQFN64, 1.8÷5.5VDC, Cmp: 3, AVR64, AVR-DA Min Qty: 1 | 0 |
|
$2.0500 / $2.3500 | RFQ |
|
NAC | 64 KB,64-pin,85C,VQFN,Tray - Package: 64 QFN 9x9x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$1.8800 / $2.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2340 Factory Stock |
|
$1.8500 / $2.7000 | Buy Now |
Part Details for AVR64DA64-I/MR
AVR64DA64-I/MR CAD Models
AVR64DA64-I/MR Part Data Attributes
|
AVR64DA64-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DA64-I/MR
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 55 | |
Number of I/O Lines | 55 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR64DA64-I/MR
This table gives cross-reference parts and alternative options found for AVR64DA64-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DA64-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR64DA64-E/MR | Microchip Technology Inc | $2.3300 | RISC Microcontroller | AVR64DA64-I/MR vs AVR64DA64-E/MR |
AVR64DA64T-I/PT | Microchip Technology Inc | Check for Price | RISC Microcontroller | AVR64DA64-I/MR vs AVR64DA64T-I/PT |
AVR64DA64T-E/PT | Microchip Technology Inc | $2.2000 | RISC Microcontroller | AVR64DA64-I/MR vs AVR64DA64T-E/PT |