Part Details for AVR64DA48-I/6LX by Microchip Technology Inc
Overview of AVR64DA48-I/6LX by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AVR64DA48-I/6LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6088
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-48 Rohs Compliant: Yes |Microchip AVR64DA48-I/6LX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
150-AVR64DA48-I/6LX-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6875 / $1.9100 | Buy Now |
DISTI #
AVR64DA48-I/6LX
|
Avnet Americas | MCU 8-Bit AVR RISC 64k-Byte Flash 1.8V to 5.5V 48-Pin VQFN Tube - Rail/Tube (Alt: AVR64DA48-I/6LX) RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6556 / $1.9100 | Buy Now |
DISTI #
579-AVR64DA48-I/6LX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64 KB,48-pin,85C,VQFN,Tray RoHS: Compliant | 0 |
|
$1.6900 / $1.9100 | Order Now |
DISTI #
AVR64DA48-I/6LX
|
Microchip Technology Inc | 64KB, 8KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, Projected EOL: 2044-07-30 RoHS: Compliant pbFree: Yes |
2745 Alternates Available |
|
$1.3900 / $1.9100 | Buy Now |
|
Future Electronics | 64KB, 8KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 10Tube |
|
$1.6300 / $1.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2806 Factory Stock |
|
$1.5900 / $1.9000 | Buy Now |
DISTI #
AVR64DA48-I/6LX
|
TME | IC: AVR microcontroller, VQFN48, 1.8÷5.5VDC, Cmp: 3, AVR64, AVR-DA Min Qty: 1 | 0 |
|
$1.7500 / $2.0000 | RFQ |
|
NAC | 64 KB,48-pin,85C,VQFN,Tray - Package: 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
$1.8600 / $2.2900 | Buy Now |
DISTI #
AVR64DA48-I/6LX
|
Avnet Silica | MCU 8-Bit AVR RISC 64k-Byte Flash 1.8V to 5.5V 48-Pin VQFN Tube (Alt: AVR64DA48-I/6LX) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AVR64DA48-I/6LX
AVR64DA48-I/6LX CAD Models
AVR64DA48-I/6LX Part Data Attributes
|
AVR64DA48-I/6LX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DA48-I/6LX
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 41 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR64DA48-I/6LX
This table gives cross-reference parts and alternative options found for AVR64DA48-I/6LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DA48-I/6LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR64DA48T-I/6LX | Microchip Technology Inc | $1.9150 | RISC Microcontroller | AVR64DA48-I/6LX vs AVR64DA48T-I/6LX |
AVR64DA48-E/6LX | Microchip Technology Inc | Check for Price | RISC Microcontroller | AVR64DA48-I/6LX vs AVR64DA48-E/6LX |
AVR64DA48-E/PT | Microchip Technology Inc | $2.1550 | RISC Microcontroller | AVR64DA48-I/6LX vs AVR64DA48-E/PT |
AVR64DA48T-E/PT | Microchip Technology Inc | $2.1650 | RISC Microcontroller | AVR64DA48-I/6LX vs AVR64DA48T-E/PT |
AVR64DA48-I/PT | Microchip Technology Inc | $1.7630 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP48 | AVR64DA48-I/6LX vs AVR64DA48-I/PT |