Part Details for AVR64DA48-E/6LX by Microchip Technology Inc
Results Overview of AVR64DA48-E/6LX by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AVR64DA48-E/6LX Information
AVR64DA48-E/6LX by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AVR64DA48-E/6LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7537
|
Newark | Mcu, 8Bit, 24Mhz, Vqfn-Ep-48, Product Range:Avr Da Family Avr64Da Series Microcontrollers, Device ... more RoHS: Compliant Min Qty: 427 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
150-AVR64DA48-E/6LX-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48VQFN Min Qty: 427 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
AVR64DA48-E/6LX
|
Avnet Americas | MCU 8-Bit AVR RISC 64k-Byte Flash 1.8V to 5.5V 48-Pin VQFN Tube - Rail/Tube (Alt: AVR64DA48-E/6LX) RoHS: Not Compliant Min Qty: 366 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6651 / $1.7216 | Buy Now |
DISTI #
579-AVR64DA48-E/6LX
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2x... more RoHS: Compliant | 0 |
|
$1.6600 | Order Now |
DISTI #
AVR64DA48-E/6LX
|
Microchip Technology Inc | 64KB, 8KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, VQFN, Projected EOL... more COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
5 Alternates Available |
|
$1.4500 / $2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $2.5300 | Buy Now |
|
NAC | 64 KB,48-pin,125C,VQFN,Tray - Package: 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
$1.7600 / $2.1700 | Buy Now |
DISTI #
AVR64DA48-E/6LX
|
Avnet Silica | MCU 8Bit AVR RISC 64kByte Flash 18V to 55V 48Pin VQFN Tube (Alt: AVR64DA48-E/6LX) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AVR64DA48-E/6LX
|
EBV Elektronik | MCU 8Bit AVR RISC 64kByte Flash 18V to 55V 48Pin VQFN Tube (Alt: AVR64DA48-E/6LX) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $2.5300 | Buy Now |
Part Details for AVR64DA48-E/6LX
AVR64DA48-E/6LX CAD Models
AVR64DA48-E/6LX Part Data Attributes
|
AVR64DA48-E/6LX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DA48-E/6LX
Microchip Technology Inc
RISC Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-02-13 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 41 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR64DA48-E/6LX
This table gives cross-reference parts and alternative options found for AVR64DA48-E/6LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DA48-E/6LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AVR64DA48T-I/6LX | Microchip Technology Inc | $1.8200 | RISC Microcontroller | AVR64DA48-E/6LX vs AVR64DA48T-I/6LX |
AVR64DA48-I/6LX | Microchip Technology Inc | $1.6614 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQCC48 | AVR64DA48-E/6LX vs AVR64DA48-I/6LX |
AVR64DA48-E/PT | Microchip Technology Inc | $2.0550 | RISC Microcontroller | AVR64DA48-E/6LX vs AVR64DA48-E/PT |
AVR64DA48-I/PT | Microchip Technology Inc | $1.7630 | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PQFP48 | AVR64DA48-E/6LX vs AVR64DA48-I/PT |