Part Details for AVR64DA28T-I/SS by Microchip Technology Inc
Overview of AVR64DA28T-I/SS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AVR64DA28T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7529
|
Newark | Mcu, 8Bit, 24Mhz, Ssop-28, Product Range:Avr Da Family Avr64Da Series Microcontrollers, Device Core:Avr, Operating Frequency Max:24Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:22I/O S Rohs Compliant: Yes |Microchip AVR64DA28T-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now |
DISTI #
150-AVR64DA28T-I/SSTR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SSOP Min Qty: 2100 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4700 | Buy Now |
DISTI #
AVR64DA28T-I/SS
|
Avnet Americas | MCU 8-Bit AVR RISC 64k-Byte Flash 1.8V to 5.5V 28-Pin SSOP T/R - Tape and Reel (Alt: AVR64DA28T-I/SS) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.3889 / $1.5800 | Buy Now |
DISTI #
579-AVR64DA28T-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64 KB,28-pin,85C,SSOP,Tape & Reel RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
AVR64DA28T-I/SS
|
Microchip Technology Inc | 64KB, 8KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI, Projected EOL: 2044-07-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1500 / $1.5800 | Buy Now |
|
Future Electronics | 64 KB,28-pin,85C,SSOP,Tape Reel RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 23 I/O - 64KB (64K x 8) FLASH - 512 x 8 EEPROM - 8K x 8 RAM - 1.8 to 5.5V - 28-SSOP - T&R. RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |
|
NAC | 64 KB,28-pin,85C,SSOP,Tape & Reel - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.5600 / $1.9200 | Buy Now |
|
Master Electronics | Microcontroller - AVR Processor - 8-Bit Core - 24MHz - 23 I/O - 64KB (64K x 8) FLASH - 512 x 8 EEPROM - 8K x 8 RAM - 1.8 to 5.5V - 28-SSOP - T&R. RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |
Part Details for AVR64DA28T-I/SS
AVR64DA28T-I/SS CAD Models
AVR64DA28T-I/SS Part Data Attributes
|
AVR64DA28T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AVR64DA28T-I/SS
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-02-13 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 5.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AVR64DA28T-I/SS
This table gives cross-reference parts and alternative options found for AVR64DA28T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AVR64DA28T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR64DA28-I/SO | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PDSO28 | Microchip Technology Inc | AVR64DA28T-I/SS vs AVR64DA28-I/SO |
AVR64DA28T-E/SO | RISC Microcontroller | Microchip Technology Inc | AVR64DA28T-I/SS vs AVR64DA28T-E/SO |
AVR64DA28-E/SP | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PDIP28 | Microchip Technology Inc | AVR64DA28T-I/SS vs AVR64DA28-E/SP |
AVR64DA28-I/SP | RISC Microcontroller, 8-Bit, FLASH, AVR CPU, 24MHz, CMOS, PDIP28 | Microchip Technology Inc | AVR64DA28T-I/SS vs AVR64DA28-I/SP |
AVR64DA28-E/SO | RISC Microcontroller | Microchip Technology Inc | AVR64DA28T-I/SS vs AVR64DA28-E/SO |